Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2HARU

DigiKey Part Number
497-14625-2-ND - Tape & Reel (TR)
497-14625-1-ND - Cut Tape (CT)
497-14625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2HARU
Description
IC SUPERVISOR 1 CHANNEL 6UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.6x1.3)
Datasheet
 Datasheet
EDA/CAD Models
SR2HARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.6x1.3)
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
10,83000 €0,83 €
100,59500 €5,95 €
250,53640 €13,41 €
1000,47230 €47,23 €
2500,44168 €110,42 €
5000,42324 €211,62 €
1.0000,40806 €408,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58578 €1.757,34 €
6.0000,57294 €3.437,64 €
9.0000,56651 €5.098,59 €
15.0000,55940 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €