SPWF01SA.11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 385
Unit Price: 7,20000 €
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Linux Development on the Sitara AM335x and the MitySOM-335x Made Easy

SPWF01SA.11

DigiKey Part Number
497-14636-ND
Manufacturer
Manufacturer Product Number
SPWF01SA.11
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Integrated, Chip
Part Status
Obsolete
Memory Size
1.5MB Flash, 64kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V
RF Family/Standard
WiFi
Current - Receiving
105mA
Protocol
Current - Transmitting
210mA ~ 344mA
Modulation
DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
65Mbps
Package / Case
Module
Power - Output
18.3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATWINC1500-MR210UB1954Microchip Technology385ATWINC1500-MR210UB1954-ND7,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes