Image for SPV1540N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV1540N

DigiKey Part Number
SPV1540N-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPV1540N
Description
DIODE STANDARD 12V 16A 8VFQFPN
Customer Reference
Detailed Description
Diode 12 V 16A Surface Mount 8-VFQFPN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
12 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
140 mV @ 16 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 12 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
8-VFQFPN (6x5)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.