
SPV1002T40 | |
|---|---|
DigiKey Part Number | 497-11422-5-ND |
Manufacturer | |
Manufacturer Product Number | SPV1002T40 |
Description | DIODE STANDARD 40V 16A TO220 |
Customer Reference | |
Detailed Description | Diode 40 V 16A Through Hole TO-220 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 180 mV @ 16 A |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -45°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |

