
SPV1001N40 | |
|---|---|
DigiKey Part Number | 497-12077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPV1001N40 |
Description | DIODE STANDARD 40V 12.5A 8PQFN |
Customer Reference | |
Detailed Description | Diode 40 V 12.5A Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | SPV1001N40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 140 mV @ 10 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PQFN (5x6) | |
Operating Temperature - Junction | -45°C ~ 150°C | |
Base Product Number |




