
SPMD250STP | |
|---|---|
DigiKey Part Number | 497-8416-ND |
Manufacturer | |
Manufacturer Product Number | SPMD250STP |
Description | STEPPER DRIVER 2.5A 12-40V LOAD |
Customer Reference | |
Detailed Description | Stepper, Bipolar 5VDC Supply 2.5A 12 ~ 40V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer STMicroelectronics | Voltage - Load 12 ~ 40V |
Series | Current - Output 2.5A |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Obsolete | Interface Step / Direction |
Type Module | Mounting Type Through Hole |
Motor Type Stepper | Operating Temperature -40°C ~ 85°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |

