Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 800mA 38.5V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDCPOE12

DigiKey Part Number
497-10149-ND
Manufacturer
Manufacturer Product Number
SPDCPOE12
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 800mA 38.5V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP, UVLO
Type
Isolated PoE (Power over Ethernet) Module
Operating Temperature
-40°C ~ 70°C
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
38.5V
Package / Case
20-SIP Module
Voltage - Input (Max)
60V
Size / Dimension
3.39" L x 0.95" W x 0.67" H (86.0mm x 24.2mm x 17.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable