Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 3A 38.5V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDCPOE03

DigiKey Part Number
497-8976-ND
Manufacturer
Manufacturer Product Number
SPDCPOE03
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 3A 38.5V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
38.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.39" L x 0.95" W x 0.67" H (86.0mm x 24.2mm x 17.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable