
SPC58XXMB | |
|---|---|
DigiKey Part Number | 497-SPC58XXMB-ND |
Manufacturer | |
Manufacturer Product Number | SPC58XXMB |
Description | SPC57X/SPC58X MOTHERBOARD |
Customer Reference | |
Detailed Description | SPC57x, SPC58x - e200z0h MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e200z0h |
Mfr | Utilized IC / Part SPC57x, SPC58x |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,78000 € | 842,78 € |
| Unit Price without VAT: | 842,78000 € |
|---|---|
| Unit Price with VAT: | 1.002,90820 € |

