
SPC58XXADPT176S | |
|---|---|
DigiKey Part Number | 497-16545-ND |
Manufacturer | |
Manufacturer Product Number | SPC58XXADPT176S |
Description | SPC58XE/G EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58xE/G - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC58xE/G |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,22000 € | 821,22 € |
| Unit Price without VAT: | 821,22000 € |
|---|---|
| Unit Price with VAT: | 977,25180 € |

