
SPC58XINT144EMU | |
|---|---|
DigiKey Part Number | SPC58XINT144EMU-ND |
Manufacturer | |
Manufacturer Product Number | SPC58XINT144EMU |
Description | SPC58X EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58 - MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part SPC58 |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.086,48000 € | 1.086,48 € |
| Unit Price without VAT: | 1.086,48000 € |
|---|---|
| Unit Price with VAT: | 1.292,91120 € |

