


SPC58NN84E7YMHBR | |
|---|---|
DigiKey Part Number | 497-SPC58NN84E7YMHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC58NN84E7YMHBR |
Description | IC MCU 32BIT 6MB FLASH 176ELQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
Category | EEPROM Size 256K x 8 |
Mfr | RAM Size 448K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.26V, 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 10b, 12b, 16b SAR |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Supplier Device Package 176-eLQFP (24x24) |
Peripherals DMA, WDT | Package / Case 176-LQFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,90890 € | 9.954,45 € |
| Unit Price without VAT: | 19,90890 € |
|---|---|
| Unit Price with VAT: | 23,69159 € |






