e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP

SPC58NN84E7RMHAY

DigiKey Part Number
497-SPC58NN84E7RMHAY-ND
Manufacturer
Manufacturer Product Number
SPC58NN84E7RMHAY
Description
IC MCU 32BIT 6MB FLASH 176ELQFP
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Tri-Core
Speed
200MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
448K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V, 3V ~ 5.5V
Data Converters
A/D 10b, 12b, 16b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-eLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.