e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58NN84C3RMHBY

DigiKey Part Number
497-SPC58NN84C3RMHBY-ND
Manufacturer
Manufacturer Product Number
SPC58NN84C3RMHBY
Description
IC MCU 32BIT 6MB FLASH 292FPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
SPC58NN84C3RMHBY Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
256K x 8
Mfr
RAM Size
448K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V, 3V ~ 5.5V
Packaging
Tray
Data Converters
A/D 10b, 12b, 16b SAR
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Core Processor
e200z4
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Supplier Device Package
292-FPBGA (17x17)
Peripherals
DMA, WDT
Package / Case
292-FBGA
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
54020,89087 €11.281,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,89087 €
Unit Price with VAT:24,86014 €