
SPC58NHADPT176S | |
|---|---|
DigiKey Part Number | SPC58NHADPT176S-ND |
Manufacturer | |
Manufacturer Product Number | SPC58NHADPT176S |
Description | SPC58 H EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58 H - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC58 H |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.102,28000 € | 1.102,28 € |
| Unit Price without VAT: | 1.102,28000 € |
|---|---|
| Unit Price with VAT: | 1.311,71320 € |

