


SPC58NH92E7HMI0X | |
|---|---|
DigiKey Part Number | 497-SPC58NH92E7HMI0X-ND |
Manufacturer | |
Manufacturer Product Number | SPC58NH92E7HMI0X |
Description | IC MCU 32BIT 10MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 10MB (10M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NH92E7HMI0X Models |
Category | EEPROM Size 256K x 8 |
Mfr | RAM Size 1.25M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 96x10/12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, WDT | Supplier Device Package 176-eLQFP (24x24) |
Number of I/O 154 | Package / Case 176-LQFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,55322 € | 11.276,61 € |
| Unit Price without VAT: | 22,55322 € |
|---|---|
| Unit Price with VAT: | 26,83833 € |

