
SPC58NH-DISP | |
|---|---|
DigiKey Part Number | 497-SPC58NH-DISP-ND |
Manufacturer | |
Manufacturer Product Number | SPC58NH-DISP |
Description | DISCOVERY KIT FOR SPC58 H LINE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58NH92C5 Discovery - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC58NH92C5 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment SPC5Studio |
Type MCU 32-Bit | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,48000 € | 706,48 € |
| Unit Price without VAT: | 706,48000 € |
|---|---|
| Unit Price with VAT: | 840,71120 € |

