
SPC58NE84C3QMHAR | |
|---|---|
DigiKey Part Number | 497-SPC58NE84C3QMHARTR-ND - Tape & Reel (TR) 497-SPC58NE84C3QMHARCT-ND - Cut Tape (CT) 497-SPC58NE84C3QMHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NE84C3QMHAR |
Description | IC MCU 32BIT 6MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NE84C3QMHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 180MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 608K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V, 3.3V, 5V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 292-FPBGA (17x17) | |
Package / Case | 292-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,77000 € | 43,77 € |
| 10 | 35,94900 € | 359,49 € |
| 25 | 33,99640 € | 849,91 € |
| 100 | 31,85080 € | 3.185,08 € |
| 250 | 30,82816 € | 7.707,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,24358 € | 22.243,58 € |
| Unit Price without VAT: | 43,77000 € |
|---|---|
| Unit Price with VAT: | 52,08630 € |






