e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 6MB (6M x 8) FLASH 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EG84E5GEC0X

DigiKey Part Number
497-SPC58EG84E5GEC0X-ND
Manufacturer
Manufacturer Product Number
SPC58EG84E5GEC0X
Description
IC MCU 32BIT 6MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 6MB (6M x 8) FLASH 144-TQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC58EG84E5GEC0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
180MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, POR, Temp Sensor, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 10/12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-TQFP (20x20)
Package / Case
144-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80017,21000 €13.768,00 €
Manufacturers Standard Package
Unit Price without VAT:17,21000 €
Unit Price with VAT:20,47990 €