e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EG80E5QEC0X

DigiKey Part Number
497-SPC58EG80E5QEC0XTR-ND - Tape & Reel (TR)
497-SPC58EG80E5QEC0XCT-ND - Cut Tape (CT)
497-SPC58EG80E5QEC0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC58EG80E5QEC0X
Description
IC MCU 32BIT 4MB FLASH 144ETQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256K x 8
Series
RAM Size
768K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Part Status
Active
Data Converters
A/D 10/12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 150°C (TJ)
Core Size
Grade
Automotive
Speed
180MHz
Qualification
AEC-Q100
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Mounting Type
Surface Mount
Peripherals
DMA, POR, WDT
Supplier Device Package
144-eTQFP (20x20)
Number of I/O
120
Package / Case
144-TQFP Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,78000 €26,78 €
1021,65200 €216,52 €
2520,37200 €509,30 €
10019,30860 €1.930,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80017,65765 €14.126,12 €
Manufacturers Standard Package
Unit Price without VAT:26,78000 €
Unit Price with VAT:31,86820 €