


SPC58EE80E7QMSAY | |
|---|---|
DigiKey Part Number | 497-SPC58EE80E7QMSAY-ND |
Manufacturer | |
Manufacturer Product Number | SPC58EE80E7QMSAY |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
Category | EEPROM Size 288K x 8 |
Mfr | RAM Size 768K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 10b SAR, 12/16b Sigma-Delta |
Part Status Active | Oscillator Type External, Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 180MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, MDIO, PSI5, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, Temp Sensor, Voltage Detect, WDT | Supplier Device Package 176-eLQFP (24x24) |
Program Memory Size | Package / Case 176-LQFP Exposed Pad |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,55320 € | 7.021,28 € |
| Unit Price without VAT: | 17,55320 € |
|---|---|
| Unit Price with VAT: | 20,88831 € |

