
SPC58EC80E3QMC0Y | |
|---|---|
DigiKey Part Number | 497-18478-ND |
Manufacturer | |
Manufacturer Product Number | SPC58EC80E3QMC0Y |
Description | IC MCU 32BIT 4MB FLASH 100QFP |
Customer Reference | |
Detailed Description | e200z420 SPC58 C-Line, Chorus Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 100-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z420 | Operating Temperature -40°C ~ 125°C |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 100-QFP (14x14) |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Package / Case 100-TQFP |
Peripherals DMA | Base Product Number |
Number of I/O 61 |






