e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 64-eTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 64-eTQFP (10x10)
64 eTQFP

SPC58EC80E1Q0C1X

DigiKey Part Number
497-SPC58EC80E1Q0C1X-ND
Manufacturer
Manufacturer Product Number
SPC58EC80E1Q0C1X
Description
IC MCU 32BIT 4MB FLASH 64TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 64-eTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC58EC80E1Q0C1X Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
512K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
180MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, Temp Sensor, WDT
Supplier Device Package
64-eTQFP (10x10)
Program Memory Size
Package / Case
64-TQFP Exposed Pad
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,34000 €18,34 €
1014,65700 €146,57 €
2513,73600 €343,40 €
10012,72380 €1.272,38 €
25012,24136 €3.060,34 €
50011,95052 €5.975,26 €
Unit Price without VAT:18,34000 €
Unit Price with VAT:21,82460 €