e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 120MHz 3MB (3M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 120MHz 3MB (3M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP

SPC58EC74E7E0C1X

DigiKey Part Number
497-SPC58EC74E7E0C1X-ND
Manufacturer
Manufacturer Product Number
SPC58EC74E7E0C1X
Description
IC MCU 32BIT 3MB FLASH 176LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 120MHz 3MB (3M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
512K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, Temp Sensor, WDT
Supplier Device Package
176-eLQFP (24x24)
Program Memory Size
Package / Case
176-LQFP Exposed Pad
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50012,72404 €6.362,02 €
Manufacturers Standard Package
Unit Price without VAT:12,72404 €
Unit Price with VAT:15,14161 €