e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 2MB (2M x 8) FLASH 64-eTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 2MB (2M x 8) FLASH 64-eTQFP (10x10)
64 eTQFP

SPC58EC70E1F001X

DigiKey Part Number
497-SPC58EC70E1F001X-ND
Manufacturer
Manufacturer Product Number
SPC58EC70E1F001X
Description
SPC58EC70E1F001X
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 2MB (2M x 8) FLASH 64-eTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
160MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, POR, Temp Sensor, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 10/12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-eTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
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
1.0008,58677 €8.586,77 €
Unit Price without VAT:8,58677 €
Unit Price with VAT:10,21826 €