
SPC584G80E5PEC0X | |
|---|---|
DigiKey Part Number | 497-SPC584G80E5PEC0X-ND |
Manufacturer | |
Manufacturer Product Number | SPC584G80E5PEC0X |
Description | IC MCU 32BIT 4MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20) |
Datasheet | Datasheet |
Category | EEPROM Size 256K x 8 |
Mfr | RAM Size 672K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 10/12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, Temp Sensor, WDT | Supplier Device Package 144-eTQFP (20x20) |
Program Memory Size | Package / Case 144-TQFP Exposed Pad |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,10580 € | 14.484,64 € |
| Unit Price without VAT: | 18,10580 € |
|---|---|
| Unit Price with VAT: | 21,54590 € |

