
SPC584C80E5F0C0X | |
|---|---|
DigiKey Part Number | 497-SPC584C80E5F0C0X-ND |
Manufacturer | |
Manufacturer Product Number | SPC584C80E5F0C0X |
Description | IC MCU 32BIT 4MB FLASH 144TQFP |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 144-TQFP (20x20) |
EDA/CAD Models | SPC584C80E5F0C0X Models |
Category | EEPROM Size 128K x 8 |
Mfr | RAM Size 448K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 10/12b SAR |
Part Status Obsolete | Oscillator Type External, Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, Temp Sensor, WDT | Supplier Device Package 144-TQFP (20x20) |
Program Memory Size | Package / Case 144-TQFP Exposed Pad |
Program Memory Type FLASH | Base Product Number |

