
SPC584C74E5FMC1X | |
|---|---|
DigiKey Part Number | 497-SPC584C74E5FMC1X-ND |
Manufacturer | |
Manufacturer Product Number | SPC584C74E5FMC1X |
Description | SPC584C74E5FMC1X |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit 160MHz 3MB (3M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
Category | EEPROM Size 128K x 8 |
Mfr | RAM Size 448K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 10/12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, Temp Sensor, WDT | Supplier Device Package 144-TQFP (20x20) |
Program Memory Size | Package / Case 144-TQFP Exposed Pad |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,67649 € | 9.341,19 € |
| Unit Price without VAT: | 11,67649 € |
|---|---|
| Unit Price with VAT: | 13,89502 € |

