e200z4 SPC58 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20)
Could your next 8-bit microcontroller be a 32-bit?

SPC584C70E5QM01X

DigiKey Part Number
497-SPC584C70E5QM01X-ND
Manufacturer
Manufacturer Product Number
SPC584C70E5QM01X
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
448K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
180MHz
Qualification
AEC-Q100
Connectivity
Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, Temp Sensor, WDT
Supplier Device Package
144-eTQFP (20x20)
Program Memory Size
Package / Case
144-TQFP Exposed Pad
Program Memory Type
FLASH
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
8007,89679 €6.317,43 €
Manufacturers Standard Package
Unit Price without VAT:7,89679 €
Unit Price with VAT:9,39718 €