


SPC584C70E3GMC1X | |
|---|---|
DigiKey Part Number | 497-SPC584C70E3GMC1X-ND |
Manufacturer | |
Manufacturer Product Number | SPC584C70E3GMC1X |
Description | SPC584C70E3GMC1X |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | e200z4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 448K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 10/12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,64223 € | 10.642,23 € |
| Unit Price without VAT: | 10,64223 € |
|---|---|
| Unit Price with VAT: | 12,66425 € |

