



SPC584B70E7NH00X | |
|---|---|
DigiKey Part Number | 497-SPC584B70E7NH00X-ND |
Manufacturer | |
Manufacturer Product Number | SPC584B70E7NH00X |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
Category | EEPROM Size 64K x 8 |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 10/12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor e200z420 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, WDT | Supplier Device Package 176-eLQFP (24x24) |
Program Memory Size | Package / Case 176-LQFP Exposed Pad |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,57522 € | 5.287,61 € |
| Unit Price without VAT: | 10,57522 € |
|---|---|
| Unit Price with VAT: | 12,58451 € |

