



SPC584B70E7NG00X | |
|---|---|
DigiKey Part Number | 497-19521-2-ND - Tape & Reel (TR) 497-19521-1-ND - Cut Tape (CT) 497-19521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC584B70E7NG00X |
Description | IC MCU 32BIT 2MB FLASH 176ELQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC584B70E7NG00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z420 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 154 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V, 1.14V ~ 1.26V | |
Data Converters | A/D 64 ch x 1x10b SAR, 3x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 11,71400 € | 117,14 € |
| 25 | 10,95560 € | 273,89 € |
| 100 | 10,12120 € | 1.012,12 € |
| 250 | 9,72344 € | 2.430,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,48372 € | 4.741,86 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |






