


SPC584B70E5EHC0Y | |
|---|---|
DigiKey Part Number | 497-SPC584B70E5EHC0Y-ND |
Manufacturer | |
Manufacturer Product Number | SPC584B70E5EHC0Y |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | e200z420 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 10/12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-eTQFP (20x20) | |
Package / Case | 144-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 9,80286 € | 3.529,03 € |
| Unit Price without VAT: | 9,80286 € |
|---|---|
| Unit Price with VAT: | 11,66540 € |

