e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP
Could your next 8-bit microcontroller be a 32-bit?

SPC584B64E7EDC0X

DigiKey Part Number
497-SPC584B64E7EDC0X-ND
Manufacturer
Manufacturer Product Number
SPC584B64E7EDC0X
Description
IC MCU 32BIT 1.5MB FLASH 176LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
e200z420
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, POR, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 10/12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-eLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5009,09942 €4.549,71 €
Manufacturers Standard Package
Unit Price without VAT:9,09942 €
Unit Price with VAT:10,82831 €