e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-eTQFP (20x20)
Could your next 8-bit microcontroller be a 32-bit?

SPC584B60E5CD00X

DigiKey Part Number
497-SPC584B60E5CD00X-ND
Manufacturer
Manufacturer Product Number
SPC584B60E5CD00X
Description
IC MCU 32BIT 1MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
64K x 8
Mfr
RAM Size
192K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z420
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
80MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, WDT
Supplier Device Package
144-eTQFP (20x20)
Program Memory Size
Package / Case
144-TQFP Exposed Pad
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8008,24718 €6.597,74 €
Manufacturers Standard Package
Unit Price without VAT:8,24718 €
Unit Price with VAT:9,81414 €