



SPC584B-DISP | |
|---|---|
DigiKey Part Number | 497-19523-ND |
Manufacturer | |
Manufacturer Product Number | SPC584B-DISP |
Description | DISCOVERY KIT FOR SPC584 B LINE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC584B70E5 Discovery - e200 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC584B70E5 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MPU | Suggested Programming Environment SPC5Studio |
Core Processor e200 | Base Product Number |
Platform |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |

