


SPC582B54E3L000X | |
|---|---|
DigiKey Part Number | 497-SPC582B54E3L000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC582B54E3L000X |
Description | IC MCU 32BIT 768KB FLSH 100ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC58 Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 27x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z2 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, LINbus, SPI | Mounting Type Surface Mount |
Peripherals DMA, WDT | Supplier Device Package 100-eTQFP (14x14) |
Number of I/O 32 | Package / Case 100-TQFP Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,16575 € | 5.165,75 € |
| Unit Price without VAT: | 5,16575 € |
|---|---|
| Unit Price with VAT: | 6,14724 € |






