
SPC574SADPT244S | |
|---|---|
DigiKey Part Number | 497-16542-ND |
Manufacturer | |
Manufacturer Product Number | SPC574SADPT244S |
Description | SPC574SX EVAL BRD |
Customer Reference | |
Detailed Description | SPC574Sx - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | SPC574Sx | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,62000 € | 850,62 € |
| 10 | 752,97500 € | 7.529,75 € |
| Unit Price without VAT: | 850,62000 € |
|---|---|
| Unit Price with VAT: | 1.012,23780 € |

