
SPC574SADPT100S | |
|---|---|
DigiKey Part Number | SPC574SADPT100S-ND |
Manufacturer | |
Manufacturer Product Number | SPC574SADPT100S |
Description | SPC574SX EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SPC574Sx - MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part SPC574Sx |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,35000 € | 977,35 € |
| Unit Price without VAT: | 977,35000 € |
|---|---|
| Unit Price with VAT: | 1.163,04650 € |

