


SPC574S64E3CEFAR | |
|---|---|
DigiKey Part Number | 497-SPC574S64E3CEFARTR-ND - Tape & Reel (TR) 497-SPC574S64E3CEFARCT-ND - Cut Tape (CT) 497-SPC574S64E3CEFARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC574S64E3CEFAR |
Description | IC MCU 32BIT 1.5MB FLSH 100ETQFP |
Customer Reference | |
Detailed Description | e200z4 - Microcontroller IC 32-Bit Dual-Core 140MHz 1.5MB (1.5M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | EEPROM Size 64K x 8 |
Part Status Last Time Buy | RAM Size 96K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 3.135V ~ 5.25V |
Core Processor e200z4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 140MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, SPI, UART/USART | Supplier Device Package 100-eTQFP (14x14) |
Peripherals DMA, LVD, POR, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,33022 € | 9.330,22 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |






