
SPC574KEMU | |
|---|---|
DigiKey Part Number | SPC574KEMU-ND |
Manufacturer | |
Manufacturer Product Number | SPC574KEMU |
Description | SPC574K EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC574K - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC574K |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.108,69000 € | 1.108,69 € |
| Unit Price without VAT: | 1.108,69000 € |
|---|---|
| Unit Price with VAT: | 1.319,34110 € |

