
SPC574KADPT144S | |
|---|---|
DigiKey Part Number | 497-16540-ND |
Manufacturer | |
Manufacturer Product Number | SPC574KADPT144S |
Description | SPC574K EVAL BRD |
Customer Reference | |
Detailed Description | SPC574K - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC574K |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,56000 € | 892,56 € |
| 10 | 790,45600 € | 7.904,56 € |
| Unit Price without VAT: | 892,56000 € |
|---|---|
| Unit Price with VAT: | 1.062,14640 € |

