


SPC574K72E7C6FAR | |
|---|---|
DigiKey Part Number | SPC574K72E7C6FAR-ND |
Manufacturer | |
Manufacturer Product Number | SPC574K72E7C6FAR |
Description | IC MCU 32BIT 2.5MB FLSH 176ELQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 2.5MB (2.5M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC574K72E7C6FAR Models |
Category | EEPROM Size 64K x 8 |
Mfr | RAM Size 64K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tray | Data Converters A/D 12b SAR, 16b Sigma-Delta |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z2, e200z4, e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 80MHz/160MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | Supplier Device Package 176-eLQFP (24x24) |
Peripherals DMA, LVD, POR, Zipwire | Package / Case 176-LQFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,49102 € | 5.745,51 € |
| Unit Price without VAT: | 11,49102 € |
|---|---|
| Unit Price with VAT: | 13,67431 € |






