
SPC572LADPT100S | |
|---|---|
DigiKey Part Number | 497-16550-ND |
Manufacturer | |
Manufacturer Product Number | SPC572LADPT100S |
Description | SPC572LX EVAL BRD |
Customer Reference | |
Detailed Description | SPC572Lx - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | SPC572Lx | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.043,19000 € | 1.043,19 € |
| Unit Price without VAT: | 1.043,19000 € |
|---|---|
| Unit Price with VAT: | 1.241,39610 € |

