
SPC572L-DISP | |
|---|---|
DigiKey Part Number | 497-18346-ND |
Manufacturer | |
Manufacturer Product Number | SPC572L-DISP |
Description | DISCOVERY SPC572LX EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SPC572Lx Discovery - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SPC572Lx |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment SPC5Studio |
Core Processor e200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,64000 € | 316,64 € |
| Unit Price without VAT: | 316,64000 € |
|---|---|
| Unit Price with VAT: | 376,80160 € |

