
SPC570SADPT100S | |
|---|---|
DigiKey Part Number | 497-16548-ND |
Manufacturer | |
Manufacturer Product Number | SPC570SADPT100S |
Description | SPC570SX EVAL BRD |
Customer Reference | |
Detailed Description | SPC570Sx - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC570Sx |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.039,26000 € | 1.039,26 € |
| Unit Price without VAT: | 1.039,26000 € |
|---|---|
| Unit Price with VAT: | 1.236,71940 € |

