


SPC570S50E3CEFAY | |
|---|---|
DigiKey Part Number | SPC570S50E3CEFAY-ND |
Manufacturer | |
Manufacturer Product Number | SPC570S50E3CEFAY |
Description | IC MCU 32BIT 512KB FLSH 100ETQFP |
Customer Reference | |
Detailed Description | e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC570S50E3CEFAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |






