e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-eTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-eTQFP (14x14)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

SPC570S50E3CEFAR

DigiKey Part Number
SPC570S50E3CEFAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC570S50E3CEFAR
Description
IC MCU 32BIT 512KB FLSH 100ETQFP
Customer Reference
Detailed Description
e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-eTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC570S50E3CEFAR Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
32K x 8
Mfr
RAM Size
48K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 16x12b
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
e200z0h
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, SPI, UART/USART
Supplier Device Package
100-eTQFP (14x14)
Peripherals
DMA, POR, WDT
Package / Case
100-TQFP Exposed Pad
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types