


SPC570S50E1CEFAY | |
|---|---|
DigiKey Part Number | SPC570S50E1CEFAY-ND |
Manufacturer | |
Manufacturer Product Number | SPC570S50E1CEFAY |
Description | IC MCU 32BIT 512KB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC570S50E1CEFAY Models |
Category | EEPROM Size 32K x 8 |
Mfr | RAM Size 48K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor e200z0h | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SPI, UART/USART | Supplier Device Package 64-eTQFP (10x10) |
Peripherals DMA, POR, WDT | Package / Case 64-TQFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,78715 € | 4.595,66 € |
| Unit Price without VAT: | 4,78715 € |
|---|---|
| Unit Price with VAT: | 5,69671 € |






