


SPC570S50E1CEFAR | |
|---|---|
DigiKey Part Number | 497-16399-2-ND - Tape & Reel (TR) 497-16399-1-ND - Cut Tape (CT) 497-16399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC570S50E1CEFAR |
Description | IC MCU 32BIT 512KB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-eTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 5,59200 € | 55,92 € |
| 25 | 5,18800 € | 129,70 € |
| 100 | 4,74340 € | 474,34 € |
| 250 | 4,53128 € | 1.132,82 € |
| 500 | 4,40352 € | 2.201,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,29834 € | 4.298,34 € |
| 2.000 | 4,21179 € | 8.423,58 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |







